0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3683M189

DigiKey Part Number
495-5053-2-ND - Tape & Reel (TR)
495-5053-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32922C3683M189
Description
CAP FILM 0.068UF 20% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3683M189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
305V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 695
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,66600 €6,66 €
500,52340 €26,17 €
1000,47930 €47,93 €
5000,40502 €202,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 3000,34535 €448,95 €
2 6000,32913 €855,74 €
3 9000,32101 €1 251,94 €
6 5000,31201 €2 028,07 €
9 1000,30674 €2 791,33 €
13 0000,30168 €3 921,84 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,23600 €