
B32921C3103M189 | |
|---|---|
DigiKey Part Number | 495-B32921C3103M189TR-ND - Tape & Reel (TR) 495-B32921C3103M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32921C3103M189 |
Description | CAP FILM 10000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,19000 € | 9,50 € |
| 100 | 0,17020 € | 17,02 € |
| 500 | 0,13694 € | 68,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 0,11071 € | 188,21 € |
| 3 400 | 0,10399 € | 353,57 € |
| 5 100 | 0,10063 € | 513,21 € |
| 8 500 | 0,09690 € | 823,65 € |
| 11 900 | 0,09472 € | 1 127,17 € |
| 17 000 | 0,09262 € | 1 574,54 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

