Parametric Equivalent
Parametric Equivalent

B32912H4683K189 | |
|---|---|
DigiKey Part Number | 495-B32912H4683K189-ND |
Manufacturer | |
Manufacturer Product Number | B32912H4683K189 |
Description | CAP FILM 0.068UF 10% 1KVDC RDL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,53000 € | 26,50 € |
| 100 | 0,48630 € | 48,63 € |
| 500 | 0,41266 € | 206,33 € |
| 1 000 | 0,38987 € | 389,87 € |
| 2 800 | 0,36323 € | 1 017,04 € |
| 5 600 | 0,34917 € | 1 955,35 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |


