Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

B32912A3333M289 | |
|---|---|
DigiKey Part Number | B32912A3333M289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32912A3333M289 |
Description | CAP FILM 0.033UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32912A3333M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 680 | 0,30992 € | 1 450,43 € |
| Unit Price without VAT: | 0,30992 € |
|---|---|
| Unit Price with VAT: | 0,37190 € |



