B32912A3224K189 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,70345 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,48337 €
Datasheet
0.22 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912A3224K189

DigiKey Part Number
B32912A3224K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32912A3224K189
Description
CAP FILM 0.22UF 10% 760VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912A3224K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
330V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 8000,48091 €1 346,55 €
Manufacturers Standard Package
Unit Price without VAT:0,48091 €
Unit Price with VAT:0,57709 €