
B32776P7226K000 | |
|---|---|
DigiKey Part Number | 495-B32776P7226K000-ND |
Manufacturer | |
Manufacturer Product Number | B32776P7226K000 |
Description | CAP FILM 22UF 10% 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32776P7226K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 2.9 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.299" W (42.00mm x 33.00mm) | |
Height - Seated (Max) | 1.890" (48.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 7,38339 € | 1 329,01 € |
| Unit Price without VAT: | 7,38339 € |
|---|---|
| Unit Price with VAT: | 8,86007 € |

