
B32774D8505J000 | |
|---|---|
DigiKey Part Number | 495-B32774D8505J000-ND |
Manufacturer | |
Manufacturer Product Number | B32774D8505J000 |
Description | CAP FILM 5UF 5% 800VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32774D8505J000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.551" W (31.50mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 0.965" (24.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
ESR (Equivalent Series Resistance) 15.3 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,46600 € | 24,66 € |
| 50 | 2,07420 € | 103,71 € |
| 462 | 1,75610 € | 811,32 € |
| 924 | 1,69118 € | 1 562,65 € |
| 1 386 | 1,65865 € | 2 298,89 € |
| 2 772 | 1,61091 € | 4 465,44 € |
| 5 082 | 1,57611 € | 8 009,79 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,14000 € |

