
B32756G4905K000 | |
|---|---|
DigiKey Part Number | 495-77290-ND |
Manufacturer | |
Manufacturer Product Number | B32756G4905K000 |
Description | CAP FILM 9UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 400V 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32756G4905K000 Models |
Category | ESR (Equivalent Series Resistance) 3.3 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.299" W (42.00mm x 33.00mm) |
Capacitance | Height - Seated (Max) 1.890" (48.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 800V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 45 | 7,25822 € | 326,62 € |
| 90 | 6,95367 € | 625,83 € |
| 135 | 6,80111 € | 918,15 € |
| 540 | 6,39291 € | 3 452,17 € |
| 1 035 | 6,24959 € | 6 468,33 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,67200 € |

