
B32674D8474K000 | |
|---|---|
DigiKey Part Number | 495-2938-ND |
Manufacturer | |
Manufacturer Product Number | B32674D8474K000 |
Description | CAP FILM 0.47UF 10% 875VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 875V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32674D8474K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 875V | Applications DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 45.2 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,20700 € | 12,07 € |
| 50 | 0,98140 € | 49,07 € |
| 320 | 0,82150 € | 262,88 € |
| 640 | 0,78019 € | 499,32 € |
| 1 280 | 0,74616 € | 955,08 € |
| 2 560 | 0,71815 € | 1 838,46 € |
| 5 120 | 0,69508 € | 3 558,81 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |


