
B32674D6155K000 | |
|---|---|
DigiKey Part Number | 495-2927-ND |
Manufacturer | |
Manufacturer Product Number | B32674D6155K000 |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32674D6155K000 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.492" W (31.50mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 17.9 mOhms | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,44900 € | 14,49 € |
| 50 | 1,18920 € | 59,46 € |
| 280 | 1,01486 € | 284,16 € |
| 560 | 0,96530 € | 540,57 € |
| 1 120 | 0,92453 € | 1 035,47 € |
| 2 520 | 0,88585 € | 2 232,34 € |
| 5 040 | 0,85909 € | 4 329,81 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,53200 € |

