
B32672Z5473J000 | |
|---|---|
DigiKey Part Number | 495-B32672Z5473J000-ND |
Manufacturer | |
Manufacturer Product Number | B32672Z5473J000 |
Description | CAP FILM 0.047UF 5% 520VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 277V 520V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z5473J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 277V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 520V | Applications Power Factor Correction (PFC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12827 € | 513,08 € |
| Unit Price without VAT: | 0,12827 € |
|---|---|
| Unit Price with VAT: | 0,15392 € |

