
B32672Z4474K189 | |
|---|---|
DigiKey Part Number | 495-B32672Z4474K189TR-ND - Tape & Reel (TR) 495-B32672Z4474K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32672Z4474K189 |
Description | CAP FILM 0.47UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 220V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672Z4474K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 450V | Applications Power Factor Correction (PFC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48000 € | 4,80 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,33720 € | 33,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,24871 € | 186,53 € |
| 1 500 | 0,23425 € | 351,38 € |
| 2 250 | 0,22701 € | 510,77 € |
| 3 750 | 0,21899 € | 821,21 € |
| 5 250 | 0,21431 € | 1 125,13 € |
| 7 500 | 0,20979 € | 1 573,42 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

