
B32672L8562J289 | |
|---|---|
DigiKey Part Number | 495-B32672L8562J289CT-ND - Cut Tape (CT) 495-B32672L8562J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672L8562J289 |
Description | CAP FILM 5600PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L8562J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,30700 € | 15,35 € |
| 100 | 0,27810 € | 27,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 0,19811 € | 190,19 € |
| 1 920 | 0,18651 € | 358,10 € |
| 2 880 | 0,18069 € | 520,39 € |
| 4 800 | 0,17424 € | 836,35 € |
| 6 720 | 0,17048 € | 1 145,63 € |
| 9 600 | 0,16685 € | 1 601,76 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

