
B32672L8153K000 | |
|---|---|
DigiKey Part Number | 495-B32672L8153K000-ND |
Manufacturer | |
Manufacturer Product Number | B32672L8153K000 |
Description | CAP FILM 0.015UF 10% 2KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L8153K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.571" (14.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,43980 € | 21,99 € |
| 100 | 0,40200 € | 40,20 € |
| 500 | 0,33824 € | 169,12 € |
| 1 000 | 0,31853 € | 318,53 € |
| 2 500 | 0,29770 € | 744,25 € |
| 5 000 | 0,28515 € | 1 425,75 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

