
B32672L1333J289 | |
|---|---|
DigiKey Part Number | 495-76959-1-ND - Cut Tape (CT) 495-76959-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672L1333J289 |
Description | CAP FILM 0.033UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L1333J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1600V (1.6kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.354" W (18.00mm x 9.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68900 € | 6,89 € |
| 50 | 0,54280 € | 27,14 € |
| 100 | 0,49740 € | 49,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 0,38008 € | 243,25 € |
| 1 280 | 0,35973 € | 460,45 € |
| 1 920 | 0,34954 € | 671,12 € |
| 3 200 | 0,33824 € | 1 082,37 € |
| 4 480 | 0,33164 € | 1 485,75 € |
| 6 400 | 0,32529 € | 2 081,86 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,27200 € |

