Parametric Equivalent

B32672L1123J289 | |
|---|---|
DigiKey Part Number | B32672L1123J289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32672L1123J289 |
Description | CAP FILM 0.012UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L1123J289 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 600V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32642H1123J000 | TDK | 3 900 | 495-B32642H1123J000-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 840 | 0,23764 € | 912,54 € |
| Unit Price without VAT: | 0,23764 € |
|---|---|
| Unit Price with VAT: | 0,28517 € |


