Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32652A6473J189 | |
|---|---|
DigiKey Part Number | B32652A6473J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32652A6473J189 |
Description | CAP FILM 0.047UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A6473J189 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32652A6473J000 | TDK | 2 107 | 495-1331-ND | 0,70000 € | Parametric Equivalent |
| B32652A6473J289 | TDK | 0 | B32652A6473J289-ND | 0,23251 € | Parametric Equivalent |
| B32672L6473J189 | TDK | 0 | B32672L6473J189-ND | 0,15049 € | Parametric Equivalent |
| B32672Z6473J000 | TDK | 0 | B32672Z6473J000-ND | 0,16860 € | Parametric Equivalent |
| B32672Z6473J289 | TDK | 0 | B32672Z6473J289-ND | 0,16676 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 200 | 0,23101 € | 1 201,25 € |
| Unit Price without VAT: | 0,23101 € |
|---|---|
| Unit Price with VAT: | 0,27721 € |



