Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32652A0223K289 | |
|---|---|
DigiKey Part Number | B32652A0223K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32652A0223K289 |
Description | CAP FILM 0.022UF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A0223K289 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32652A0223K000 | TDK | 20 152 | 495-6862-ND | 0,65000 € | Parametric Equivalent |
| B32652A0223K189 | TDK | 0 | B32652A0223K189-ND | 0,21227 € | Parametric Equivalent |
| B32672L0223K000 | TDK | 0 | B32672L0223K000-ND | 0,17422 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 680 | 0,21368 € | 1 000,02 € |
| Unit Price without VAT: | 0,21368 € |
|---|---|
| Unit Price with VAT: | 0,25642 € |


