
B32642H8223J000 | |
|---|---|
DigiKey Part Number | 495-B32642H8223J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H8223J000 |
Description | 22NF 5% 2000V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 700V | Applications Automotive |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,76500 € | 7,65 € |
| 50 | 0,60800 € | 30,40 € |
| 100 | 0,55950 € | 55,95 € |
| 500 | 0,47764 € | 238,82 € |
| 1 000 | 0,45230 € | 452,30 € |
| 2 500 | 0,42555 € | 1 063,88 € |
| 5 000 | 0,40942 € | 2 047,10 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

