
B32642H6393J000 | |
|---|---|
DigiKey Part Number | 495-B32642H6393J000-ND |
Manufacturer | |
Manufacturer Product Number | B32642H6393J000 |
Description | 39NF 5% 630V MMKP BOXED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46900 € | 4,69 € |
| 50 | 0,36320 € | 18,16 € |
| 100 | 0,33080 € | 33,08 € |
| 500 | 0,27580 € | 137,90 € |
| 1 000 | 0,25883 € | 258,83 € |
| 3 000 | 0,23785 € | 713,55 € |
| 5 000 | 0,23009 € | 1 150,45 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88800 € |

