Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32621A4473K000 | |
|---|---|
DigiKey Part Number | B32621A4473K000-ND |
Manufacturer | |
Manufacturer Product Number | B32621A4473K000 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A4473K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32621A4473K189 | TDK | 2 445 | 495-4947-1-ND | 0,85000 € | Parametric Equivalent |
| 160473K400E-F | Cornell Dubilier Knowles | 0 | 160473K400E-F-ND | 0,65453 € | Parametric Equivalent |
| F461AP473K630A | KEMET | 0 | 399-F461AP473K630A-ND | 0,20697 € | Parametric Equivalent |
| F461AP473K630C | KEMET | 0 | 399-F461AP473K630C-ND | 0,21108 € | Parametric Equivalent |
| F461AP473K630L | KEMET | 0 | 399-F461AP473K630LTR-ND | 0,22422 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,39000 € | 19,50 € |
| 100 | 0,35550 € | 35,55 € |
| 500 | 0,29744 € | 148,72 € |
| 1 000 | 0,27950 € | 279,50 € |
| 3 000 | 0,25732 € | 771,96 € |
| 5 000 | 0,24912 € | 1 245,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |




