B32621A0332J189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3 013
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,12575 €
Datasheet
3300 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32621A0332J189

DigiKey Part Number
B32621A0332J189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32621A0332J189
Description
CAP FILM 3300PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32621A0332J189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32621A0332J000TDK3 013495-1342-ND0,65000 €Parametric Equivalent
B32671L0332J000TDK0495-3194-ND0,50000 €Parametric Equivalent
B32671L0332J189TDK0B32671L0332J189-ND0,12575 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 8000,19464 €1 323,55 €
Manufacturers Standard Package
Unit Price without VAT:0,19464 €
Unit Price with VAT:0,23357 €