B32620A4333J289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2 494
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23063 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21614 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22752 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22059 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,41096 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,42890 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,37857 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,36763 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,37857 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,27148 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26490 €
Datasheet
0.033 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A4333J289

DigiKey Part Number
B32620A4333J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32620A4333J289
Description
CAP FILM 0.033UF 5% 400VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A4333J289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.406" L x 0.236" W (10.30mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32620A4333J000TDK2 494495-B32620A4333J000-ND0,72000 €Parametric Equivalent
F461KM333J630AKEMET0399-F461KM333J630A-ND0,23063 €Parametric Equivalent
F461KM333J630CKEMET0399-F461KM333J630C-ND0,21614 €Parametric Equivalent
F461KM333J630LKEMET0399-F461KM333J630LTR-ND0,22752 €Parametric Equivalent
F461KM333J630RKEMET0399-F461KM333J630RTB-ND0,22059 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5 2000,22557 €1 172,96 €
Manufacturers Standard Package
Unit Price without VAT:0,22557 €
Unit Price with VAT:0,27068 €