
B32560J1105J000 | |
|---|---|
DigiKey Part Number | 495-76829-ND |
Manufacturer | |
Manufacturer Product Number | B32560J1105J000 |
Description | CAP FILM 1UF 5% 100VDC 2DIP |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32560J1105J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.354" L x 0.217" W (9.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,47100 € | 23,55 € |
| 100 | 0,43120 € | 43,12 € |
| 500 | 0,36402 € | 182,01 € |
| 1 000 | 0,34320 € | 343,20 € |
| 2 500 | 0,32123 € | 803,08 € |
| 5 000 | 0,30798 € | 1 539,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

