
B32529C8472K289 | |
|---|---|
DigiKey Part Number | B32529C8472K289-1-ND - Cut Tape (CT) B32529C8472K289-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C8472K289 |
Description | CAP FILM 4700PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C8472K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 400V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20400 € | 10,20 € |
| 100 | 0,18310 € | 18,31 € |
| 500 | 0,14780 € | 73,90 € |
| 1 000 | 0,13691 € | 136,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 0,11653 € | 268,02 € |
| 4 600 | 0,10999 € | 505,95 € |
| 6 900 | 0,10672 € | 736,37 € |
| 11 500 | 0,10309 € | 1 185,54 € |
| 16 100 | 0,10096 € | 1 625,46 € |
| 23 000 | 0,09892 € | 2 275,16 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

