
B32529C6473K189 | |
|---|---|
DigiKey Part Number | 495-6830-2-ND - Tape & Reel (TR) 495-6830-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C6473K189 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6473K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529E6473K289 | TDK | 0 | B32529E6473K289-ND | 0,12885 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,21800 € | 10,90 € |
| 100 | 0,19590 € | 19,59 € |
| 500 | 0,15872 € | 79,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 0,13448 € | 147,93 € |
| 2 200 | 0,12599 € | 277,18 € |
| 3 300 | 0,12174 € | 401,74 € |
| 5 500 | 0,11703 € | 643,66 € |
| 7 700 | 0,11427 € | 879,88 € |
| 11 000 | 0,11163 € | 1 227,93 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |

