
B32529C3682J189 | |
|---|---|
DigiKey Part Number | 495-B32529C3682J189TR-ND - Tape & Reel (TR) 495-B32529C3682J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3682J189 |
Description | CAP FILM 6800PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3682J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17400 € | 1,74 € |
| 50 | 0,12760 € | 6,38 € |
| 100 | 0,11340 € | 11,34 € |
| 500 | 0,08934 € | 44,67 € |
| 1 000 | 0,08192 € | 81,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 0,06757 € | 189,20 € |
| 5 600 | 0,06336 € | 354,82 € |
| 8 400 | 0,06125 € | 514,50 € |
| 14 000 | 0,05892 € | 824,88 € |
| 19 600 | 0,05755 € | 1 127,98 € |
| 28 000 | 0,05624 € | 1 574,72 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

