B32529C1103M289 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,13108 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,13108 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,13206 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,13206 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,13068 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,13068 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,11863 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 747
Unit Price: 0,47000 €
Datasheet
10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1103M289

DigiKey Part Number
495-B32529C1103M289CT-ND - Cut Tape (CT)
495-B32529C1103M289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C1103M289
Description
CAP FILM 10000PF 20% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1103M289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKS2D021001A00MA00WIMA01928-MKS2D021001A00MA00TB-ND0,13108 €Parametric Equivalent
MKS2D021001A00MC00WIMA01928-MKS2D021001A00MC00TB-ND0,13108 €Parametric Equivalent
MKS2D021001A00MF00WIMA01928-MKS2D021001A00MF00TR-ND0,13206 €Parametric Equivalent
MKS2D021001A00MI00WIMA01928-MKS2D021001A00MI00TR-ND0,13206 €Parametric Equivalent
MKS2D021001A00MN00WIMA01928-MKS2D021001A00MN00TB-ND0,13068 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14600 €1,46 €
500,10600 €5,30 €
1000,09380 €9,38 €
5000,07322 €36,61 €
1 0000,06687 €66,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3 2000,05408 €173,06 €
6 4000,05061 €323,90 €
9 6000,04887 €469,15 €
16 0000,04694 €751,04 €
22 4000,04581 €1 026,14 €
32 0000,04473 €1 431,36 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €