B32529C1103M289 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,13108 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,13108 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,13206 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,13206 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,13068 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,13068 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,11863 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 757
Unit Price: 0,47000 €
Datasheet
10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1103M289

DigiKey Part Number
495-B32529C1103M289CT-ND - Cut Tape (CT)
495-B32529C1103M289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C1103M289
Description
CAP FILM 10000PF 20% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1103M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14600 €1,46 €
500,10600 €5,30 €
1000,09380 €9,38 €
5000,07322 €36,61 €
1 0000,06687 €66,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3 2000,05408 €173,06 €
6 4000,05061 €323,90 €
9 6000,04887 €469,15 €
16 0000,04694 €751,04 €
22 4000,04581 €1 026,14 €
32 0000,04473 €1 431,36 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30000 €