Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

B32529C1103J189 | |
|---|---|
cms-digikey-product-number | 495-B32529C1103J189TR-ND - Tape & Reel (TR) 495-B32529C1103J189CT-ND - Cut Tape (CT) |
cms-manufacturer | |
cms-manufacturer-product-number | B32529C1103J189 |
cms-description | CAP FILM 10000PF 5% 100VDC RAD |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | 10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
cms-eda-cad-models | B32529C1103J189 Models |
cms-category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3103J000 | TDK | 24 603 | 495-1180-ND | 0,27000 € | Upgrade |
| B32529C6103J | TDK | 4 730 | 495-1224-ND | 0,39000 € | Upgrade |
| B32529C6103J289 | TDK | 10 790 | 495-2566-1-ND | 0,31000 € | Upgrade |
| B32529C1103J000 | TDK | 277 | 495-1138-ND | 0,25000 € | Parametric Equivalent |
| B32529C1103J289 | TDK | 1 594 | 495-B32529C1103J289CT-ND | 0,26000 € | Parametric Equivalent |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10100 € | 10,10 € |
| 500 | 0,07910 € | 39,55 € |
| 1 000 | 0,07235 € | 72,35 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 800 | 0,05946 € | 166,49 € |
| 5 600 | 0,05563 € | 311,53 € |
| 8 400 | 0,05371 € | 451,16 € |
| 14 000 | 0,05159 € | 722,26 € |
| 19 600 | 0,05034 € | 986,66 € |
| 28 000 | 0,04915 € | 1 376,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |









