
B32529C0683J189 | |
|---|---|
DigiKey Part Number | 495-5007-2-ND - Tape & Reel (TR) 495-5007-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0683J189 |
Description | CAP FILM 0.068UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0683J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10100 € | 10,10 € |
| 500 | 0,07910 € | 39,55 € |
| 1 000 | 0,07235 € | 72,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 0,05946 € | 166,49 € |
| 5 600 | 0,05563 € | 311,53 € |
| 8 400 | 0,05371 € | 451,16 € |
| 14 000 | 0,05159 € | 722,26 € |
| 19 600 | 0,05034 € | 986,66 € |
| 28 000 | 0,04915 € | 1 376,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

