
B32529C0472J000 | |
|---|---|
DigiKey Part Number | 495-1095-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0472J000 |
Description | CAP FILM 4700PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0472J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0472J189 | TDK | 4 316 | 495-4405-1-ND | 0,26000 € | Direct |
| B32529C1472J289 | TDK | 14 129 | 495-2498-1-ND | 0,26000 € | Upgrade |
| B32529C3472J000 | TDK | 829 | 495-1178-ND | 0,27000 € | Upgrade |
| B32529C6472J000 | TDK | 22 694 | 495-1220-ND | 0,29000 € | Upgrade |
| B32529C8472J000 | TDK | 4 528 | 495-1258-ND | 0,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09310 € | 9,31 € |
| 500 | 0,07296 € | 36,48 € |
| 2 000 | 0,06161 € | 123,22 € |
| 4 000 | 0,05740 € | 229,60 € |
| 6 000 | 0,05529 € | 331,74 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

