
B32529C0184K189 | |
|---|---|
DigiKey Part Number | B32529C0184K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32529C0184K189 |
Description | CAP FILM 0.18UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0184K189 Models |
Category | Voltage Rating - DC 63V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 200 | 0,06476 € | 725,31 € |
| Unit Price without VAT: | 0,06476 € |
|---|---|
| Unit Price with VAT: | 0,07771 € |

