Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32524Q1156J189 | |
|---|---|
DigiKey Part Number | B32524Q1156J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32524Q1156J189 |
Description | CAP FILM 15UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q1156J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4D051506B00JH00 | WIMA | 0 | 1928-MKS4D051506B00JH00TR-ND | 2,41400 € | Parametric Equivalent |
| MKS4D051506B00JJ00 | WIMA | 0 | 1928-MKS4D051506B00JJ00TR-ND | 2,41400 € | Parametric Equivalent |
| MKS4D051506B00JSC9 | WIMA | 0 | 1928-MKS4D051506B00JSC9-ND | 2,35815 € | Parametric Equivalent |
| MKS4D051506B00JSSD | WIMA | 0 | 1928-MKS4D051506B00JSSD-ND | 2,34418 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 2,52976 € | 3 541,66 € |
| Unit Price without VAT: | 2,52976 € |
|---|---|
| Unit Price with VAT: | 3,03571 € |


