Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32522N3105K289 | |
|---|---|
DigiKey Part Number | B32522N3105K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32522N3105K289 |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522N3105K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C3105K000 | TDK | 836 | 495-2450-ND | 0,95000 € | Parametric Equivalent |
| B32522C3105K189 | TDK | 634 | 495-4956-1-ND | 1,06000 € | Parametric Equivalent |
| B32522N3105K000 | TDK | 1 259 | 495-4181-ND | 0,81000 € | Parametric Equivalent |
| B32522N3105K189 | TDK | 40 | 495-6815-1-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 720 | 0,28151 € | 765,71 € |
| Unit Price without VAT: | 0,28151 € |
|---|---|
| Unit Price with VAT: | 0,33781 € |


