
B32522N3105K189 | |
|---|---|
DigiKey Part Number | 495-6815-2-ND - Tape & Reel (TR) 495-6815-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522N3105K189 |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522N3105K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C3105K000 | TDK | 836 | 495-2450-ND | 0,95000 € | Parametric Equivalent |
| B32522C3105K189 | TDK | 634 | 495-4956-1-ND | 1,06000 € | Parametric Equivalent |
| B32522N3105K000 | TDK | 1 259 | 495-4181-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,36620 € | 18,31 € |
| 100 | 0,33290 € | 33,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,24700 € | 172,90 € |
| 1 400 | 0,23240 € | 325,36 € |
| 2 100 | 0,22510 € | 472,71 € |
| 3 500 | 0,21700 € | 759,50 € |
| 4 900 | 0,21226 € | 1 040,07 € |
| 7 000 | 0,20771 € | 1 453,97 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |

