0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522E6473K000

DigiKey Part Number
495-B32522E6473K000-ND
Manufacturer
Manufacturer Product Number
B32522E6473K000
Description
CAP FILM 0.047UF 10% 400VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522E6473K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
400V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 774
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37800 €3,78 €
500,28980 €14,49 €
1000,26260 €26,26 €
5000,21664 €108,32 €
1 0000,20243 €202,43 €
3 0000,18488 €554,64 €
5 0000,17839 €891,95 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72000 €