B32522C3155K289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 1 153
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 825
Unit Price: 1,33000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,51509 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,51509 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,51278 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,51278 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,51278 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,51278 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,49143 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,47757 €
Datasheet
1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C3155K289

DigiKey Part Number
B32522C3155K289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32522C3155K289
Description
CAP FILM 1.5UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C3155K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.689" (17.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32522C3155K000TDK1 153495-2451-ND1,19000 €Parametric Equivalent
B32522C3155K189TDK825495-B32522C3155K189CT-ND1,33000 €Parametric Equivalent
MKS4F041504J00KB00WIMA01928-MKS4F041504J00KB00TB-ND0,51509 €Parametric Equivalent
MKS4F041504J00KD00WIMA01928-MKS4F041504J00KD00TB-ND0,51509 €Parametric Equivalent
MKS4F041504J00KF00WIMA01928-MKS4F041504J00KF00TR-ND0,51278 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 5600,45156 €1 155,99 €
Manufacturers Standard Package
Unit Price without VAT:0,45156 €
Unit Price with VAT:0,54187 €