B32522C3104M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,17678 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,19732 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,19866 €
Datasheet
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522C3104M000

DigiKey Part Number
B32522C3104M000-ND
Manufacturer
Manufacturer Product Number
B32522C3104M000
Description
CAP FILM 0.1UF 20% 250VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522C3104M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.413" (10.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32522C3104M189TDK0B32522C3104M189-ND0,17678 €Parametric Equivalent
B32522E6104M189TDK0B32522E6104M189-ND0,19732 €Parametric Equivalent
B32522E6104M289TDK0B32522E6104M289-ND0,19866 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 0000,16767 €670,68 €
Manufacturers Standard Package
Unit Price without VAT:0,16767 €
Unit Price with VAT:0,20120 €