
B32522C0475J189 | |
|---|---|
DigiKey Part Number | 495-B32522C0475J189TR-ND - Tape & Reel (TR) 495-B32522C0475J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522C0475J189 |
Description | CAP FILM 4.7UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C0475J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,37600 € | 13,76 € |
| 50 | 1,12200 € | 56,10 € |
| 100 | 1,04350 € | 104,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,80724 € | 726,52 € |
| 1 800 | 0,77508 € | 1 395,14 € |
| 2 700 | 0,75895 € | 2 049,16 € |
| 4 500 | 0,74108 € | 3 334,86 € |
| 6 300 | 0,73063 € | 4 602,97 € |
| 9 000 | 0,72057 € | 6 485,13 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,41200 € |

