
B32521C3154J189 | |
|---|---|
DigiKey Part Number | 495-B32521C3154J189TR-ND - Tape & Reel (TR) 495-B32521C3154J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C3154J189 |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3154J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,27200 € | 13,60 € |
| 100 | 0,24560 € | 24,56 € |
| 500 | 0,20120 € | 100,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 0,16475 € | 280,07 € |
| 3 400 | 0,15577 € | 529,62 € |
| 5 100 | 0,15128 € | 771,53 € |
| 8 500 | 0,14630 € | 1 243,55 € |
| 11 900 | 0,14338 € | 1 706,22 € |
| 17 000 | 0,14058 € | 2 389,86 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69600 € |

