
B32521C0225K189 | |
|---|---|
DigiKey Part Number | 495-B32521C0225K189TR-ND - Tape & Reel (TR) 495-B32521C0225K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C0225K189 |
Description | CAP FILM 2.2UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C0225K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,93000 € | 9,30 € |
| 50 | 0,74340 € | 37,17 € |
| 100 | 0,68590 € | 68,59 € |
| 500 | 0,58856 € | 294,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 0,50588 € | 657,64 € |
| 2 600 | 0,48462 € | 1 260,01 € |
| 3 900 | 0,47397 € | 1 848,48 € |
| 6 500 | 0,46218 € | 3 004,17 € |
| 9 100 | 0,45527 € | 4 142,96 € |
| 13 000 | 0,44864 € | 5 832,32 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |

