B32521C0105J189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 6 728
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,45392 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,45392 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,45582 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,45138 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,45582 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,45138 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,43666 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,41703 €
Datasheet
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C0105J189

DigiKey Part Number
B32521C0105J189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32521C0105J189
Description
CAP FILM 1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C0105J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 8000,26644 €1 811,79 €
Manufacturers Standard Package
Unit Price without VAT:0,26644 €
Unit Price with VAT:0,31973 €