Parametric Equivalent
Parametric Equivalent

B32520E6473K289 | |
|---|---|
DigiKey Part Number | B32520E6473K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32520E6473K289 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520E6473K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32520E6473K000 | TDK | 17 350 | 495-75680-ND | 0,46000 € | Parametric Equivalent |
| B32520E6473K189 | TDK | 0 | B32520E6473K189-ND | 0,12329 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,12242 € | 979,36 € |
| Unit Price without VAT: | 0,12242 € |
|---|---|
| Unit Price with VAT: | 0,14690 € |



