
B32520C1334K189 | |
|---|---|
DigiKey Part Number | 495-75677-2-ND - Tape & Reel (TR) 495-75677-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32520C1334K189 |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C1334K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28600 € | 14,30 € |
| 100 | 0,25850 € | 25,85 € |
| 500 | 0,21230 € | 106,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,17330 € | 311,94 € |
| 3 600 | 0,16410 € | 590,76 € |
| 5 400 | 0,15950 € | 861,30 € |
| 9 000 | 0,15439 € | 1 389,51 € |
| 12 600 | 0,15141 € | 1 907,77 € |
| 18 000 | 0,14854 € | 2 673,72 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

