2200 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32021A3222K189

DigiKey Part Number
495-B32021A3222K189TR-ND - Tape & Reel (TR)
495-B32021A3222K189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32021A3222K189
Description
CAP FILM 2200PF 10% 300VAC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32021A3222K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,43000 €4,30 €
500,33020 €16,51 €
1000,29950 €29,95 €
5000,24764 €123,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 7000,20412 €347,00 €
3 4000,19364 €658,38 €
5 1000,18839 €960,79 €
8 5000,18257 €1 551,85 €
11 9000,17917 €2 132,12 €
17 0000,17590 €2 990,30 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,81600 €