
HAR3930GU-2300 | |
|---|---|
DigiKey Part Number | 246-HAR3930GU-2300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAR3930GU-2300 |
Description | PROGRAMMABLE DUAL DIE 3D SENSORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer TDK-Micronas GmbH | Actuator Type External Magnet, Not Included |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Angle, Linear, Rotary | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Supplier Device Package 16-SSOP |
Output Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 3,08939 € | 21 625,73 € |
| Unit Price without VAT: | 3,08939 € |
|---|---|
| Unit Price with VAT: | 3,70727 € |

