
HAL1565 UA | |
---|---|
DigiKey Part Number | 246-HAL1565UACT-ND - Cut Tape (CT) 246-HAL1565UATB-ND |
Manufacturer | |
Manufacturer Product Number | HAL1565 UA |
Description | MAGNETIC SWITCH UNIPOLAR TO92UA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Current Source Hall Effect TO-92UA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, 4.1mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92UA | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
5 | 0,58200 € | 2,91 € |
10 | 0,55200 € | 5,52 € |
25 | 0,51560 € | 12,89 € |
50 | 0,49140 € | 24,57 € |
100 | 0,46900 € | 46,90 € |
500 | 0,42402 € | 212,01 € |
1 000 | 0,40733 € | 407,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,39203 € | 784,06 € |
4 000 | 0,37801 € | 1 512,04 € |
6 000 | 0,37036 € | 2 222,16 € |
10 000 | 0,36126 € | 3 612,60 € |
14 000 | 0,35557 € | 4 977,98 € |
20 000 | 0,34980 € | 6 996,00 € |
Unit Price without VAT: | 0,66000 € |
---|---|
Unit Price with VAT: | 0,79200 € |