

HAL1561 SU | |
|---|---|
DigiKey Part Number | 246-HAL1561SUTR-ND - Tape & Reel (TR) 246-HAL1561SUCT-ND - Cut Tape (CT) 246-HAL1561SUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL1561 SU |
Description | MAGNETIC SWITCH LATCH SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Current Source Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | - | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | 1.6mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 170°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,46200 € | 2,31 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,40840 € | 10,21 € |
| 50 | 0,38860 € | 19,43 € |
| 100 | 0,37050 € | 37,05 € |
| 500 | 0,33404 € | 167,02 € |
| 1 000 | 0,32050 € | 320,50 € |
| 5 000 | 0,29329 € | 1 466,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24069 € | 2 406,90 € |
| 20 000 | 0,23280 € | 4 656,00 € |
| 30 000 | 0,22849 € | 6 854,70 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

