
| VS50E-15 | |
|---|---|
| DigiKey Part Number | 285-VS50E-15-ND | 
| Manufacturer | |
| Manufacturer Product Number | VS50E-15 | 
| Description | AC/DC CONVERTER 6X15V 53W | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 6 Output 15V 15V 15V 15V 85 ~ 132 VAC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VS50E-15 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Open Frame | |
| Number of Outputs | 6 | |
| Voltage - Input | 85 ~ 132 VAC | |
| Voltage - Output 1 | 15V | |
| Voltage - Output 2 | 15V | |
| Voltage - Output 3 | 15V | |
| Voltage - Output 4 | 15V | |
| Voltage - Output 5 | 15V | |
| Voltage - Output 6 | 15V | |
| Current - Output 1 | 3.5 A | |
| Current - Output 2 | 3.5 A | |
| Current - Output 3 | 3.5 A | |
| Current - Output 4 | 3.5 A | |
| Current - Output 5 | 3.5 A | |
| Current - Output 6 | 3.5 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial) | |
| Voltage - Isolation | 2 kV | |
| Efficiency | 85% | |
| Operating Temperature | -10°C ~ 70°C (With Derating) | |
| Features | Adjustable Output | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 5.20" L x 1.97" W x 0.91" H (132.0mm x 50.0mm x 23.0mm) | |
| Approval Agency | CE, cURus | |
| Standard Number | 60950-1; 62368-1 | |
| Minimum Load Required | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 60,42000 € | 60,42 € | 
| 10 | 55,63000 € | 556,30 € | 
| 25 | 50,33240 € | 1 258,31 € | 
| 50 | 44,63100 € | 2 231,55 € | 
| Unit Price without VAT: | 60,42000 € | 
|---|---|
| Unit Price with VAT: | 72,50400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France